
DPDT general purpose electromechanical relay with a 24VDC coil voltage and 230mW coil power. Features a 1A contact current rating with gold/silver contact material, suitable for power applications. Offers DC input and AC/DC output with a 1A switching current and 110VDC/125VAC contact voltage rating. Surface mount termination with gull wing leads, operating temperature range of -40°C to 85°C, and IP67 rating.
Panasonic AGN200A24 technical specifications.
| Application(s) | POWER |
| Approvals | UL, CSA |
| Coil Current | 9.6mA |
| Coil Power | 230mW |
| Coil Resistance | 2.504kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Depth | 7.4mm |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount, PCB |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.2mm |
| Power Consumption | 230mW |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGN |
| Switching Current | 1A |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 1g |
| Width | 5.7mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN200A24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.