
The AGN200A4HX is a telecom relay from Panasonic with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a contact current rating of 1A and a maximum voltage rating of 110V DC. The relay is surface mount and has a power consumption of 140mW. It is lead free and RoHS compliant, and is available in a tape and reel packaging with 500 units per package.
Panasonic AGN200A4HX technical specifications.
| Coil Current | 31mA |
| Coil Resistance | 145R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGN |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN200A4HX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.