
DPDT telecom relay with a 1A contact current rating and 110VDC/125VAC maximum contact voltage. Features a 9VDC coil voltage, 15.5mA coil current, and 140mW coil power consumption. Offers a 4ms operate and release time, gold/silver contact material, and surface mount termination with gull wing leads. Operates within a -40°C to 85°C temperature range and is RoHS compliant.
Panasonic AGN200S09 technical specifications.
| Coil Current | 15.5mA |
| Coil Resistance | 579R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGN |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN200S09 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
