
DPDT latching electromechanical relay with DC input and AC/DC output. Features a 3VDC coil voltage, 33.3mA coil current, and 100mW coil power. Contact ratings include 1A and 125VAC/110VDC, with gold/silver contact material. Operates within a -40°C to 85°C temperature range and offers 4ms operate/release times. Through-hole mounting with PC pin termination.
Panasonic AGN21003 technical specifications.
| Package/Case | DIP |
| Coil Current | 33.3mA |
| Coil Power | 100mW |
| Coil Resistance | 90R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 5.7mm |
| Height | 9mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGN |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 1g |
| Width | 10.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN21003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
