ULTRA-SMALL PACKAGE SLIM POLARIZED RELAY
Checking distributor stock and pricing after the page loads.
Panasonic AGN21003J technical specifications.
| Coil Resistance | 90R |
| Contact Material | Silver |
| Length | 10.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 4ms |
| Throw Configuration | DPDT |
| RoHS | Compliant |