
DPDT power/signal relay featuring a 12VDC, 100mW latching coil with 8.3mA coil current and 1.44kΩ coil resistance. Contact ratings include 1A at 110VDC and 125VAC, with gold/silver contact material. This through-hole mount component offers 4ms operate and release times, operates within a -40°C to 85°C temperature range, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AGN21012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AGN21012 technical specifications.
| Package/Case | DIP |
| Coil Current | 8.3mA |
| Coil Power | 100mW |
| Coil Resistance | 1.44kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Height | 9mm |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGN |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 1g |
| Width | 10.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN21012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
