
DPDT power/signal relay with a 1A contact rating and 110VDC/125VAC maximum voltage. Features a 1.5VDC, 66.7mA, 100mW latching single coil and gold/silver contact material. Through-hole mounting with PC pin termination, operating from -40°C to 85°C. ROHS compliant with 4ms operate and release times.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AGN2101H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Coil Current | 66.7mA |
| Coil Resistance | 22.5R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGN |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN2101H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.