
The AGN2104HJ is a DPDT relay with a maximum current rating of 1A and a maximum operating temperature of 85°C. It can handle a maximum DC voltage of 110V and has a coil resistance of 202.5R. The relay is designed for through hole mount and has a silver contact material. The operating temperature range is from -40°C to 85°C.
Panasonic AGN2104HJ technical specifications.
| Coil Current | 22.2mA |
| Coil Resistance | 202.5R |
| Coil Voltage (DC) | 4.5V |
| Contact Material | Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Radiation Hardening | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN2104HJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.