The Panasonic AGN2104HZ is a DPDT latching relay with a contact arrangement of 2 Form C and a relay construction of latching single coil. It has a maximum pick-up voltage of 3.38VDC and a maximum switching power of 30W at 125VAC. The relay operates within a temperature range of -40 to 85 degrees Celsius and is mounted through a hole. It has 8 terminals and a termination style of PC Pin.
Checking distributor stock and pricing after the page loads.
Panasonic AGN2104HZ technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 4.5V |
| Coil Current | 22.2mA |
| Coil Resistance | 202.5Ohm |
| Maximum Pick-Up Voltage | 3.38VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Power | 30W|37.5VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |