
The Panasonic AGN210A03X is a telecom relay with a latching single coil design, operating at 3V with a coil current of 33.3mA and resistance of 90 ohms. It has a contact current rating of 1A and is rated for a maximum operating temperature of 85°C. The relay is surface mount and has a power consumption of 100mW. It is compliant with lead-free standards and has a RoHS compliant status.
Panasonic AGN210A03X technical specifications.
| Coil Current | 33.3mA |
| Coil Resistance | 90R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGN |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN210A03X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
