
DPDT power/signal relay, latching, single coil, DC input, AC/DC output, surface mount with gull wing termination. Features a 6VDC coil voltage, 100mW coil power consumption, and 16.7mA coil current. Contact ratings include 1A maximum current and 110VDC / 125VAC maximum voltage, with gold and silver contact material. Operates within a -40°C to 85°C temperature range, offering 4ms operate and release times. RoHS compliant.
Panasonic AGN210A06 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 16.7mA |
| Coil Resistance | 360R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGN |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN210A06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
