
The AGN210A06X is a telecom relay with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 110V DC and a maximum current rating of 1A. The relay is a single coil type with a coil voltage of 6V and a coil resistance of 360R. It has a contact material of gold and silver and a contact current rating of 1A. The relay is lead free and RoHS compliant, and is packaged in a tape and reel format with 500 units per package.
Panasonic AGN210A06X technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 360R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGN |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN210A06X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
