
DPDT general purpose electromechanical relay featuring a 9VDC latching coil with 100mW power consumption and 11.1mA coil current. Offers a 1A contact rating with gold/silver contact material, suitable for DC input and AC/DC output applications. Surface mountable with gull wing termination, this RoHS compliant component operates within a -40°C to 85°C temperature range and boasts 4ms operate and release times.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AGN210A09 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AGN210A09 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 11.1mA |
| Coil Power | 100mW |
| Coil Resistance | 810R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGN |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN210A09 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.