
DPDT signal relay featuring a 9VDC coil voltage and 810 Ohm coil resistance, drawing 11.1mA with 100mW power consumption. This general-purpose relay offers a 1A contact current rating with gold and silver contact material, suitable for up to 125V AC or 110V DC. Designed for surface mount applications with gull wing termination, it operates within a -40°C to 85°C temperature range and boasts a 4ms operate and release time.
Panasonic AGN210A09Z technical specifications.
| Coil Current | 11.1mA |
| Coil Power | 100mW |
| Coil Resistance | 810R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Reach SVHC Compliant | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | No |
| Series | AGN |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AGN210A09Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
