
DPDT latching electromechanical relay for general-purpose applications. Features a 12VDC coil with 100mW power consumption and 8.3mA coil current. Offers a 1A contact rating with silver/gold contact material, suitable for AC/DC output up to 125VAC and 110VDC. Surface mountable with gull wing termination, operating within a -40°C to 85°C temperature range.
Panasonic AGN210A12Z technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 1.44kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Depth | 7.4mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGN |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 110V |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN210A12Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.