Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AGN210A12ZJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Resistance | 1.44kR |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN210A12ZJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
