
DPDT Signal Relay for general-purpose applications, featuring a 1.5VDC coil with 66.7mA current and 100mW power consumption. This surface-mount relay offers a 1A contact current rating with gold/silver contact material, capable of switching up to 125VAC or 110VDC. Operating within a -40°C to 85°C temperature range, it boasts a 4ms operate and release time. The single-coil latching mechanism and gull-wing termination ensure reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AGN210A1H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AGN210A1H technical specifications.
| Coil Current | 66.7mA |
| Coil Power | 100mW |
| Coil Resistance | 22.5R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGN |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN210A1H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
