
DPDT Signal Relay with a 24VDC coil voltage and 4.8kΩ coil resistance, drawing 5mA coil current and consuming 120mW power. Features a 1A contact current rating with gold/silver contact material, suitable for general-purpose and telecom applications. Operates within a -40°C to 85°C temperature range, offering 4ms operate and release times. Surface mountable with gull wing termination, packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AGN210A24X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 5mA |
| Coil Power | 120mW |
| Coil Resistance | 4.8kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 120mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGN |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN210A24X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
