
DPDT signal relay with a 24VDC coil voltage and 4.8kΩ coil resistance, drawing 5mA coil current for 120mW power consumption. Features a 1A contact current rating with gold and silver contact material, suitable for up to 125VAC or 110VDC. This surface mount relay offers 4ms operate and release times, operating within a -40°C to 85°C temperature range. Packaged on tape and reel, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
| Coil Current | 5mA |
| Coil Power | 120mW |
| Coil Resistance | 4.8kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 120mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGN |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
