
DPDT Signal Relay for general purpose applications, featuring a 24VDC coil with 4.8kΩ resistance and 120mW power consumption. This latching, single-coil relay offers a 1A contact current rating with gold/silver contact material, suitable for up to 125VAC or 110VDC. Surface mountable with gull wing termination, it operates within a -40°C to 85°C temperature range and boasts 4ms operate and release times. Packaged on tape and reel, this RoHS compliant component is lead-free.
Panasonic AGN210S24Z technical specifications.
| Coil Current | 5mA |
| Coil Power | 120mW |
| Coil Resistance | 4.8kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Consumption | 120mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGN |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN210S24Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
