
The Panasonic AGN26009 is a latching relay with a maximum current rating of 1A and a maximum voltage rating of 110V DC. It has a coil resistance of 360 ohms and a coil voltage of 9V DC. The relay is designed for through-hole mounting and has a power consumption of 100mW. It operates within a temperature range of -40°C to 70°C and is compliant with RoHS regulations.
Panasonic AGN26009 technical specifications.
| Coil Current | 16.7mA |
| Coil Resistance | 360R |
| Coil Type | Latching |
| Coil Voltage (DC) | 9V |
| Contact Material | Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN26009 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
