
DPDT General Purpose Relay, featuring a 1.5VDC coil with 66.7mA current and 100mW power consumption. Contact ratings include 1A at 110VDC and 125VAC, with gold and silver contact material. This through-hole mount component offers 4ms operate and release times, operating within a -40°C to 70°C temperature range. The relay is RoHS compliant and packaged for efficient integration.
Panasonic AGN2601H technical specifications.
| Package/Case | DIP |
| Coil Current | 66.7mA |
| Coil Resistance | 22.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGN |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN2601H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.