Signal Relay 3VDC 90Ohm 1A DPDT(10.6x7.4x10)mm SMD General Purpose Relay
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| REACH | unknown |
| Military Spec | False |