
The Panasonic AGN260A1H is a DPDT latching relay with a maximum current rating of 1A and a maximum voltage rating of 110V DC. It has a coil current of 66.7mA and a coil resistance of 22.5 ohms. The relay operates at temperatures between -40°C and 70°C and is RoHS compliant. It is packaged in a surface mount package with a gull wing termination and has a power consumption of 100mW.
Panasonic AGN260A1H technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 22.5R |
| Coil Type | Latching |
| Coil Voltage (DC) | 1.5V |
| Contact Material | Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| RoHS Compliant | Yes |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN260A1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.