This Panasonic AGN260A1HX relay features a DPDT contact arrangement with 2 Form C contacts, suitable for surface mount applications. It can handle a maximum switching power of 30W and a maximum switching voltage of 110VDC. The relay has a minimum operating temperature of -40°C and a maximum operating temperature of 70°C. The coil requires a DC voltage of 1.5V and a current of 66.7mA, with a coil resistance of 22.5Ω. The maximum pick-up voltage is 1.2VDC and the minimum dropout voltage is 0.15VDC.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 1.5V |
| Coil Current | 66.7mA |
| Coil Resistance | 22.5Ohm |
| Maximum Pick-Up Voltage | 1.2VDC |
| Minimum Dropout Voltage | 0.15VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Power | 30W|37.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |