The Panasonic AGN260A1HZ is a DPDT non-latching relay with a contact arrangement of 2 Form C. It has a maximum switching power of 30W and a maximum switching voltage of 110VDC. The relay is designed for surface mount applications with a gull wing termination style and operates within a temperature range of -40 to 70°C.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 1.5V |
| Coil Current | 66.7mA |
| Coil Resistance | 22.5Ohm |
| Maximum Pick-Up Voltage | 1.2VDC |
| Minimum Dropout Voltage | 0.15VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Power | 30W|37.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |