
The AGN260A4H is an 8-channel DPDT surface mount relay from Panasonic, featuring a non-latching relay construction and a maximum switching power of 30W. It has a coil voltage of 4.5VDC and a coil current of 22.2mA. The relay operates within a temperature range of -40°C to 70°C and has a maximum pick-up voltage of 3.6VDC. It is suitable for surface mount applications and has a contact arrangement of DPDT with a contact form of 2 Form C.
Panasonic AGN260A4H technical specifications.
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Product Length (mm) | 10.6 |
| Product Depth (mm) | 7.4 |
| Product Height (mm) | 10 |
| Product Weight (g) | 1 |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 4.5V |
| Coil Current | 22.2mA |
| Coil Resistance | 202.5Ohm |
| Maximum Pick-Up Voltage | 3.6VDC |
| Minimum Dropout Voltage | 0.45VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Power | 30W|37.5VA |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic AGN260A4H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.