
DPDT power/signal relay with a 1A contact rating and 110VDC/125VAC maximum voltage. Features a 3VDC coil voltage, 33.3mA coil current, and 100mW power consumption. This surface mount relay offers gold/silver contact material and a 4ms operate/release time, operating within a -40°C to 70°C temperature range.
Panasonic AGN260S03 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 33.3mA |
| Coil Resistance | 90R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGN |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN260S03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
