
DPDT general purpose electromechanical relay featuring a 24VDC coil with 120mW power consumption and 5mA coil current. This surface mount relay offers a 1A contact rating with gold/silver contact material, suitable for DC input and AC/DC output applications. It operates within a -40°C to 70°C temperature range and boasts a 4ms operate and release time. The component is RoHS compliant and designed for straight surface mount termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AGN260S24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 5mA |
| Coil Power | 120mW |
| Coil Resistance | 4.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 120mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGN |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGN260S24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
