
DPDT power/signal relay featuring a 9VDC coil with 140mW power consumption and 15.5mA coil current. Offers 2A contact current rating with Gold/Silver contact material, capable of switching up to 125VAC or 110VDC. This through-hole mount component has a 4ms operate and release time, operating within a -40°C to 85°C temperature range. RoHS compliant and lead-free, packaged in a DIP case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AGQ20009 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AGQ20009 technical specifications.
| Package/Case | DIP |
| Coil Current | 15.5mA |
| Coil Power | 140mW |
| Coil Resistance | 579R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGQ |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ20009 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.