
General purpose electromechanical relay featuring DPDT (2 Form C) contact configuration. Offers a 2A contact current rating with a maximum AC voltage rating of 125V and DC rated voltage of 110V. Coil specifications include 3VDC input, 46.7mA coil current, and 140mW coil power. Surface mount termination with gull wing leads, suitable for tape and reel packaging. Operate and release times are 4ms, with a temperature range of -40°C to 85°C.
Panasonic AGQ200A03Z technical specifications.
| Coil Current | 46.7mA |
| Coil Power | 140mW |
| Coil Resistance | 64.2R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 8.4mm |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGQ |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 110V |
| Weight | 1g |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ200A03Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.