
General purpose electromechanical relay featuring DPDT (2 Form C) contacts with a 2A contact current rating and 110VDC/125VAC maximum voltage rating. This surface mount device operates with a 6VDC coil voltage, 23.3mA coil current, and 140mW power consumption. It offers a 4ms operate and release time, gold/silver contact material, and a wide operating temperature range of -40°C to 85°C.
Panasonic AGQ200A06 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 23.3mA |
| Coil Resistance | 257R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGQ |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ200A06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
