General purpose electromechanical relay featuring 2 Form C (DPDT) contacts for power and signal switching. Coil operates at 12VDC with a 0.012A current draw and 140mW power consumption. Contact ratings include 2A switching current and 110VDC maximum contact voltage. Surface mount termination with straight pins, suitable for DC input and random AC/DC output applications. Operating temperature range spans -40°C to 85°C with 8 terminals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AGQ200A12Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Panasonic AGQ200A12Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.