The Panasonic AGQ200A12ZJ is a DPDT relay with a contact current rating of 2A and a voltage rating of 125V AC. It has a coil current of 11.7mA and a coil resistance of 1.028kR. The relay is designed for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a tape and reel packaging and features a gull wing termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AGQ200A12ZJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 11.7mA |
| Coil Resistance | 1.028kR |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Depth | 8.4mm |
| Length | 10.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Packaging | Tape and Reel |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ200A12ZJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.