
DPDT, 2 Form C general purpose electromechanical relay featuring a 1.5VDC coil with 140mW power consumption and 93.8mA coil current. Contact ratings include 2A maximum current and 110VDC / 125VAC maximum voltage. This surface mount device offers 4ms operate and release times, gold/silver contact material, and operates within a -40°C to 85°C temperature range. It is RoHS compliant and designed for telecom applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AGQ200A1H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Coil Current | 93.8mA |
| Coil Power | 140mW |
| Coil Resistance | 16R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGQ |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ200A1H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.