The AGQ200A24XJ is a DPDT electromechanical relay with a 24VDC coil voltage and 9.6mA coil current. It has a maximum pick-up voltage of 18VDC and a minimum dropout voltage of 2.4VDC. The relay can switch up to 2A at 110VDC or 125VAC and has a maximum switching power of 30W or 37.5VA. It is constructed with a non-latching mechanism and has an operate time of 4ms. The relay is available in a DIP package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 9.6mA |
| Coil Resistance | 2.504KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 30W|37.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 4ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |