
General purpose electromechanical relay featuring a DPDT (2 Form C) configuration. Offers a 2A contact current rating with a 110VDC maximum voltage rating and 125VAC maximum voltage rating. Coil operates at 4.5VDC with 31mA current and 140mW power consumption. Surface mount termination with gull wing leads, suitable for PCB mounting. IP67 rated for environmental protection.
Panasonic AGQ200A4H technical specifications.
| Approvals | UL, CSA |
| Coil Current | 31mA |
| Coil Power | 140mW |
| Coil Resistance | 145R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Depth | 7.2mm |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount, PCB |
| Number of Poles | 2 |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.2mm |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGQ |
| Switching Current | 1A |
| Termination | Gull Wing |
| Test Voltage | 1.5kV |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 110V |
| Weight | 1g |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ200A4H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
