
DPDT general purpose electromechanical relay featuring a 4.5VDC coil with 31mA coil current and 140mW coil power. Offers 2A contact current rating with gold/silver contact material, capable of switching up to 125VAC or 110VDC. Surface mountable with gull wing termination, this relay has a 4ms operate and release time and operates within a -40°C to 85°C temperature range. Packaged on tape and reel, it is RoHS compliant.
Panasonic AGQ200A4HZ technical specifications.
| Coil Current | 31mA |
| Coil Power | 140mW |
| Coil Resistance | 145R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 8.4mm |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGQ |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 110V |
| Weight | 1g |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ200A4HZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
