
DPDT general purpose electromechanical relay featuring a 3VDC coil with 140mW power consumption and 46.7mA coil current. This surface mount relay offers a 2A contact current rating with a 110VDC and 125VAC voltage rating, utilizing gold/silver contact material. Designed for DC input and AC/DC output, it provides 4ms operate and release times, operating within a -40°C to 85°C temperature range.
Panasonic AGQ200S03 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 46.7mA |
| Coil Power | 140mW |
| Coil Resistance | 64.2R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.2mm |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 140mW |
| Reach SVHC Compliant | No |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGQ |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 1g |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ200S03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
