
DPDT telecom relay with 2A contact current rating and 110VDC/125VAC contact voltage rating. Features a 3VDC coil voltage, 46.7mA coil current, and 140mW coil power consumption. Surface mountable with gull wing termination, this relay offers 4ms operate and release times. RoHS compliant and designed for general purpose applications.
Panasonic AGQ200S03Z technical specifications.
| Coil Current | 46.7mA |
| Coil Resistance | 64.2R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 7.2mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGQ |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 110V |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ200S03Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
