
The AGQ200S06Z is a telecom relay with a coil voltage of 6V DC and a contact current rating of 2A. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The relay is RoHS compliant and has a power consumption of 140mW. It is available in a surface mount package with a termination of gull wing and a throw configuration of DPDT.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AGQ200S06Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AGQ200S06Z technical specifications.
| Coil Current | 23.3mA |
| Coil Resistance | 257R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Power Consumption | 140mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGQ |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ200S06Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.