
DPDT, 2 Form C general purpose relay with a 2A contact rating and 110VDC/125VAC maximum contact voltage. Features a 24VDC coil voltage, 230mW coil power consumption, and 9.6mA coil current. Surface mountable with gull wing termination, this telecom relay offers 4ms operate and release times. RoHS compliant and constructed with gold/silver contact material.
Panasonic AGQ200S24Z technical specifications.
| Coil Current | 9.6mA |
| Coil Resistance | 2.504kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Current Rating | 2A |
| Height | 5.4mm |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Operate Time | 4ms |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Power Consumption | 230mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGQ |
| Switching Current | 2A |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ200S24Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
