
The Panasonic AGQ200S4HJ is a DPDT relay with a contact current rating of 2A and a DC rated voltage of 110V. It has a coil resistance of 145R and operates at a voltage of 4.5V DC. The relay has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a surface mount package with a gull wing termination and a packaging type of rail/Tube.
Panasonic AGQ200S4HJ technical specifications.
| Coil Current | 31mA |
| Coil Resistance | 145R |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Depth | 7.2mm |
| Length | 10.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 4ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 110V |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ200S4HJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.