DPDT General Purpose Electromechanical Relay featuring a 1.5VDC coil with 66.7mA current and 100mW power consumption. Contact ratings include 2A at 110VDC and 125VAC, with gold/silver contact material. This through-hole mount relay offers 4ms operate and release times, operates within a -40°C to 85°C temperature range, and is RoHS compliant.
Panasonic AGQ2101H technical specifications.
| Package/Case | DIP |
| Coil Current | 66.7mA |
| Coil Power | 100mW |
| Coil Resistance | 22.5R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 1.5V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Through Hole |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGQ |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ2101H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.