
General purpose electromechanical relay featuring a DPDT (2 Form C) configuration. This surface mount device operates with a 12VDC coil, drawing 8.3mA and consuming 100mW. Contact ratings include 2A maximum current and up to 110VDC or 125VAC. It offers a 4ms operate and release time, with gold and silver contact material for reliable signal and power switching.
Panasonic AGQ210A12Z technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 8.3mA |
| Coil Resistance | 1.44kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Depth | 8.4mm |
| Lead Free | Lead Free |
| Length | 10.6mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGQ |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ210A12Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
