
DPDT signal relay featuring a 24VDC coil voltage and 2A contact current rating. This latching, single-coil relay offers a 4.8kΩ coil resistance and 5mA coil current, consuming 120mW of power. With gold and silver contact material, it supports AC voltage ratings up to 125V and DC voltage ratings up to 110V. Designed for surface mount applications with gull wing termination, it operates within a temperature range of -40°C to 85°C and boasts 4ms operate and release times.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AGQ210A24Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Coil Current | 5mA |
| Coil Power | 120mW |
| Coil Resistance | 4.8kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| Power Consumption | 120mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGQ |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ210A24Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.