
The AGQ210S03ZJ is a DPDT electromechanical relay from Panasonic with a contact current rating of 2A and a voltage rating of 125V AC. It has a coil resistance of 90R and a coil voltage of 3V DC. The relay operates within a temperature range of -40°C to 85°C and has a operate time of 4ms. It is available in a surface mount package with a gull wing termination and is packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Coil Current | 33.3mA |
| Coil Resistance | 90R |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 2A |
| Contact Material | Silver |
| Depth | 7.2mm |
| Length | 10.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operate Time | 4ms |
| Packaging | Tape and Reel |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |