
DPDT telecom relay featuring a 24VDC coil with 5mA current and 120mW power consumption. Surface mount design with gull wing termination, offering 2A contact current rating and 110VDC/125VAC contact voltage rating. Operate and release times are 4ms, with a temperature range of -40°C to 85°C. Gold/silver contact material ensures reliable switching.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic AGQ210S24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AGQ210S24 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 5mA |
| Coil Power | 120mW |
| Coil Resistance | 4.8kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 120mW |
| Relay Type | Telecom |
| Release Time | 4ms |
| RoHS Compliant | Yes |
| Series | AGQ |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ210S24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
