High sensitivity, 100 mW Nominal operating power, 2 Form C and 2 A Compact flat body type relays
Panasonic AGQ260A12X technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Eccn Code | EAR99 |
| HTS Code | 8536.49.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AGQ260A12X to view detailed technical specifications.
No datasheet is available for this part.