
The AGQ260A1H is a 2A 110V surface mount latching relay from Panasonic. It features a coil current of 66.7mA and a coil resistance of 22.5R. The relay has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a package quantity of 50, packaged in rail/Tube. The AGQ260A1H has a power consumption of 100mW and a weight of 1g.
Panasonic AGQ260A1H technical specifications.
| Coil Current | 66.7mA |
| Coil Resistance | 22.5R |
| Coil Type | Latching |
| Coil Voltage (DC) | 1.5V |
| Contact Material | Silver |
| Max Current Rating | 2A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 110V |
| Mount | Surface Mount |
| Operate Time | 4ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| RoHS Compliant | Yes |
| Series | AGQ |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| Weight | 1g |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AGQ260A1H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.